ABB 2CCA703000R0001 Power off 16 A 1 maker 250 V AC 2CCA703000R0001 |
72-0040
|
|
Despatched within 4 working days - 84 in stock
|
1+ £23.38
Price per unit Ex VAT
|
0.5 TE |
1 maker |
|
16A |
|
|
16A |
250V AC |
0.5 |
Power off |
9mm |
|
ABB 2CCA703005R0001 Power off 16 A 2 makers 250 V AC 400 V AC |
72-0041
|
|
Despatched within 4 working days - 49 in stock
|
1+ £22.03
Price per unit Ex VAT
|
0.5 TE |
2 makers |
|
16A |
|
|
16A |
|
0.5 |
Power off |
9mm |
|
ABB 2CCA703025R0001 Group switch 16 A 1 change-over 250 V AC 2CCA703025R0001 |
72-0042
|
|
Despatched within 4 working days - 3 in stock
|
1+ £23.52
Price per unit Ex VAT
|
0.5 TE |
1 change-over |
|
16A |
|
|
16A |
250V AC |
0.5 |
Group switch |
9mm |
0 |
ABB 2CCA703030R0001 Group switch 16 A 2 change-overs 250 V AC 2CCA703030R0001 |
72-0043
|
|
Despatched within 4 working days - 13 in stock
|
1+ £35.85
Price per unit Ex VAT
|
1 TE |
2 change-overs |
|
16A |
|
|
16A |
250V AC |
1 |
Group switch |
18mm |
0 |
ABB 2CCA703040R0001 DT switch 16 A 1 change-over 250 V AC 2CCA703040R0001 |
72-0044
|
|
Despatched within 4 working days - 14 in stock
|
1+ £20.60
Price per unit Ex VAT
|
0.5 TE |
1 change-over |
|
16A |
|
|
16A |
250V AC |
0.5 |
DT switch |
9mm |
0 |
ABB 2CCA703045R0001 DT switch 16 A 2 change-overs 250 V AC 2CCA703045R0001 |
72-0045
|
|
|
1+ £28.13
Price per unit Ex VAT
|
1 TE |
2 change-overs |
|
16A |
|
|
16A |
250V AC |
1 |
DT switch |
18mm |
|
ABB 2CCA703100R0001 LED power off 16 A 1 maker 250 V AC 2CCA703100R0001 |
72-0046
|
|
Despatched within 4 working days - 6 in stock
|
1+ £25.05
Price per unit Ex VAT
|
0.5 TE |
1 maker |
|
16A |
Yellow |
|
16A |
250V AC |
0.5 |
LED power off |
9mm |
|
ABB 2CCA703101R0001 LED power off 25 A 1 maker 250 V AC 2CCA703101R0001 |
72-0047
|
|
Despatched within 4 working days - 1 in stock
|
1+ £27.33
Price per unit Ex VAT
|
0.5 TE |
1 maker |
|
25A |
Yellow |
|
25A |
250V AC |
0.5 |
LED power off |
9mm |
|
ABB 2CCA703110R0001 LED power off 16 A 2 makers 250 V AC 400 V AC |
72-0048
|
|
Despatched within 4 working days - 6 in stock
|
1+ £29.72
Price per unit Ex VAT
|
1 TE |
2 makers |
|
16A |
Yellow |
|
16A |
|
1 |
LED power off |
18mm |
|
ABB 2CCA703150R0001 Button 16 A 1 maker 1 breaker 250 V AC |
72-0049
|
|
Despatched within 4 working days - 24 in stock
|
1+ £22.60
Price per unit Ex VAT
|
0.5 TE |
|
|
16A |
|
|
16A |
250V AC |
0.5 |
Button |
9mm |
|
ABB 2CCA703151R0001 Button 16 A 1 maker 1 breaker 250 V AC |
72-0050
|
|
Despatched within 4 working days - 3 in stock
|
1+ £25.91
Price per unit Ex VAT
|
0.5 TE |
|
|
16A |
|
|
16A |
250V AC |
0.5 |
Button |
9mm |
0 |
ABB 2CCA703155R0001 Button 16 A 1 maker 1 breaker 250 V AC |
72-0051
|
|
Available to back orderBack order, lead time 14 days
|
1+ £21.96
Price per unit Ex VAT
|
0.5 TE |
|
|
16A |
|
|
16A |
250V AC |
0.5 |
Button |
9mm |
|
ABB 2CCA703162R0001 Illuminated pushbutton 16 A 1 maker 115 V AC 250 V AC |
72-0052
|
|
Despatched within 4 working days - 9 in stock
|
1+ £25.83
Price per unit Ex VAT
|
0.5 TE |
1 maker |
|
16A |
Green |
|
16A |
|
0.5 |
Illuminated pushbutton |
9mm |
|
ABB 2CCA703401R0001 Indicator light 115 V AC 250 V AC |
72-0053
|
|
Despatched within 4 working days - 25 in stock
|
1+ £15.69
Price per unit Ex VAT
|
0.5 TE |
|
250V |
|
Red |
|
|
|
0.5 |
Indicator light |
9mm |
0 |
ABB 2CCA703402R0001 Indicator light 115 V AC 250 V AC 2CCA703402R0001 |
72-0054
|
|
Despatched within 4 working days - 19 in stock
|
1+ £16.13
Price per unit Ex VAT
|
0.5 TE |
|
250V |
|
Green |
Green |
|
|
0.5 |
Indicator light |
9mm |
0 |
ABB 2CCA703404R0001 Indicator light 115 V AC 250 V AC 2CCA703404R0001 |
72-0055
|
|
Despatched within 4 working days - 1 in stock
|
1+ £18.36
Price per unit Ex VAT
|
0.5 TE |
|
250V |
|
Blue |
|
|
|
0.5 |
Indicator light |
9mm |
|
ABB 2CCA703421R0001 Indicator light 12 V DC/AC 48 V DC/AC |
72-0056
|
|
Despatched within 4 working days - 36 in stock
|
1+ £18.77
Price per unit Ex VAT
|
0.5 TE |
|
12V DC/AC |
|
Red |
|
|
|
0.5 |
Indicator light |
9mm |
0 |