ABB 2CCA703040R0001 DT switch 16 A 1 change-over 250 V AC 2CCA703040R0001

MPN
2CCA703040R0001
Brand
ABB
Order Code
72-0044
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £20.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The ABB DT switch 2CCA703040R0001 is a 16 A, 1-pole change-over switch designed for reliable performance. It operates at 250 V AC and is suitable for various electrical installations. The switch is commonly used in residential, commercial, and industrial applications. It ensures safe and efficient control of electrical circuits.
Type 0.5 TE
Contact Type 1 change-over
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 0.5
Product Type DT switch
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot