ABB 2CCA703005R0001 Power off 16 A 2 makers 250 V AC 400 V AC

MPN
2CCA703005R0001
Brand
ABB
Order Code
72-0041
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £22.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The ABB 2CCA703005R0001 is a 2-pole power-off switch for DIN-rail mounting. Designed for interrupting electrical circuits, it has a 16A current rating and a voltage rating of 250V/400V AC. This product is typically used in safety and isolation applications. Its robust construction ensures reliable performance in various industrial settings. Typical applications include industrial and residential electrical systems.
Type 0.5 TE
Contact Type 2 makers
Nominal Current 16A
Nominal current - rounded value 16A
Number of partitions 0.5
Product Type Power off
Width 9mm

Reviews

Be the first to submit a review

Trustpilot