ABB 2CCA703025R0001 Group switch 16 A 1 change-over 250 V AC 2CCA703025R0001

MPN
2CCA703025R0001
Brand
ABB
Order Code
72-0042
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The ABB group switch 2CCA703025R0001 is a 16A, 1-pole change-over switch designed for 250V AC applications. It features robust construction and reliable performance, making it suitable for industrial and commercial electrical systems. This switch is commonly used for controlling and isolating circuits or equipment. Its compact design allows for easy integration into various switchboards and control panels.
Type 0.5 TE
Contact Type 1 change-over
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 0.5
Product Type Group switch
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot