ABB 2CCA703404R0001 Indicator light 115 V AC 250 V AC 2CCA703404R0001

MPN
2CCA703404R0001
Brand
ABB
Order Code
72-0055
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £18.38 £18.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The ABB 2CCA703404R0001 Blue LED indicator light E219-G, is rated at 16A and operates at both 115V AC and 250V AC. It is designed for durability and reliability. This component is typically used in industrial control panels and other industrial and electrical applications for signalling and status indication. Its robust nature ensures it performs well in demanding environments.
Type 0.5 TE
Voltage 250V
LED Colour Blue
Number of partitions 0.5
Product Type Indicator light
Width 9mm

Reviews

Be the first to submit a review

Trustpilot