ABB 2CCA703151R0001 Button 16 A 1 maker 1 breaker 250 V AC

MPN
2CCA703151R0001
Brand
ABB
Order Code
72-0050
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

ABB 2CCA703151R0001 Pushbutton switch E215-16-11C, is 16A a 2-pole switch with 1 NO and 1 NC contacts, with a voltage rating of 250V AC. It features a Red pushbutton, with robust switching capabilities and ensures reliable circuit interruption. The device is typically used in industrial and commercial electrical installations. Its compact design makes it suitable for tight spaces in electrical panels.
Type 0.5 TE
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 0.5
Product Type Button
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot