ABB 2CCA703030R0001 Group switch 16 A 2 change-overs 250 V AC 2CCA703030R0001

MPN
2CCA703030R0001
Brand
ABB
Order Code
72-0043
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £35.91 £35.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The ABB group switch 2CCA703030R0001 is a 16A, 2-pole change-over switch designed for 250V AC applications. It features robust construction and reliable performance, for frequent switching operations. Suitable for industrial and commercial electrical systems. This switch is commonly used for controlling and isolating circuits or equipment. Its compact design allows for easy integration into various switchboards and control panels.
Type 1 TE
Contact Type 2 change-overs
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 1
Product Type Group switch
Weight 0
Width 18mm

Reviews

Be the first to submit a review

Trustpilot