ABB 2CCA703421R0001 Indicator light 12 V DC/AC 48 V DC/AC

MPN
2CCA703421R0001
Brand
ABB
Order Code
72-0056
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £18.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The ABB 2CCA703421R0001 is a Red LED indicator light E219-C48, suitable for 12V-48V DC/AC applications with a current rating of 16A. It features a durable design for reliable signalling in electrical panels. This product is typically used in industrial environments to provide visual status indications. Its compatibility with both direct and alternating current enhances its versatility in various applications.
Type 0.5 TE
Voltage 12V DC/AC
LED Colour Red
Number of partitions 0.5
Product Type Indicator light
Weight 0
Width 9mm

Reviews

Be the first to submit a review

Trustpilot