ABB 2CCA703100R0001 LED power off 16 A 1 maker 250 V AC 2CCA703100R0001

MPN
2CCA703100R0001
Brand
ABB
Order Code
72-0046
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £25.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The ABB 2CCA703100R0001 is a single pole power-off switch with LED indicator, designed for DIN-rail mounting. It has a 16A current rating and a voltage rating of 250V AC. Its primary feature is the Yellow LED indicator for power-off status. This part is typically used in electrical circuits and devices requiring reliable power management.
Type 0.5 TE
Contact Type 1 maker
LED Colour Yellow
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 0.5
Product Type LED power off
Width 9mm

Reviews

Be the first to submit a review

Trustpilot