ABB 2CCA703110R0001 LED power off 16 A 2 makers 250 V AC 400 V AC

MPN
2CCA703110R0001
Brand
ABB
Order Code
72-0048
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £29.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The ABB 2CCA703110R0001, E211X-16-20 is a 2-pole power-off switch with LED indicator, designed for DIN-rail mounting. It has a 16A current rating and a voltage rating of 250V AC. It features a Yellow LED indicator for power-off status. This part is typically used in electrical circuits and devices requiring reliable power management.
Type 1 TE
Contact Type 2 makers
LED Colour Yellow
Nominal Current 16A
Nominal current - rounded value 16A
Number of partitions 1
Product Type LED power off
Width 18mm

Reviews

Be the first to submit a review

Trustpilot