ABB 2CCA703000R0001 Power off 16 A 1 maker 250 V AC 2CCA703000R0001

MPN
2CCA703000R0001
Brand
ABB
Order Code
72-0040
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £23.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 121 in stock

The ABB 2CCA703000R0001 is a single pole power-off switch for DIN-rail mounting. Designed for interrupting electrical circuits, it has a 16A current rating and a voltage rating of 250V AC. This product is typically used in safety and isolation applications. Its robust construction ensures reliable performance in various industrial settings.
Type 0.5 TE
Contact Type 1 maker
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 0.5
Product Type Power off
Width 9mm

Reviews

Be the first to submit a review

Trustpilot