ABB 2CCA703045R0001 DT switch 16 A 2 change-overs 250 V AC 2CCA703045R0001

ABB 2CCA703045R0001 DT switch 16 A 2 change-overs 250 V AC 2CCA703045R0001

MPN
2CCA703045R0001
Brand
ABB
Order Code
72-0045
Country of Origin
Switzerland
View Full Product Range (17)

Discontinued


The ABB 2CCA703045R0001 change-over switch is a 16A, 2-pole change-over switch designed for 250V AC applications. This switch is designed for reliable electrical circuit management and control. Typical applications include being part of industrial and commercial electrical systems.
Type 1 TE
Contact Type 2 change-overs
Nominal Current 16A
Nominal current - rounded value 16A
Nominal Voltage 250V AC
Number of partitions 1
Product Type DT switch
Width 18mm

Trustpilot