ABB 2CCA703162R0001 Illuminated pushbutton 16 A 1 maker 115 V AC 250 V AC

MPN
2CCA703162R0001
Brand
ABB
Order Code
72-0052
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £20.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The ABB 2CCA703162R0001 illuminated pushbutton E217-16-10D is a single-pole switch featuring a Green LED. Rated for use at 16A and suitable for both 115 V AC and 250 V AC applications. It features a durable design with an illuminated interface for easy visibility. Typical applications include industrial control panels and machinery operation stations.
Type 0.5 TE
Contact Type 1 maker
LED Colour Green
Nominal Current 16A
Nominal current - rounded value 16A
Number of partitions 0.5
Product Type Illuminated pushbutton
Width 9mm

Reviews

Be the first to submit a review

Trustpilot