Phoenix Contact PCB Headers - Female Sockets Pin housing PCB 609330

The Phoenix Contact pin housing components are a versatile range of PCB connectors designed for various pin configurations and spacing options.
Description Image Product Buy Pricing (Ex VAT) Body Style Pitch No. of Ways No of Ways Per Row Mounting Type No. of Rows Mounting Direction Wire Gauge (AWG) Wire Termination Actuation direction Angle PCB/contact Wire Gauge (mm²) Angle contact/conductor connection Colour AWG (min.) Board contact surface Connection Case Material Coating housing Connector contact surface
Phoenix Contact 1788686 pin housing PCB 11 pins 3.5 mm spacing
Phoenix Contact 1788686 pin housing PCB 11 pins 3.5 mm spacing
Extended range
Order code: 06-1925
MPN: 1788686

Available to back orderBack order, lead time 4 weeks
2+ £2.46
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 11 1 N/A N/A N/A Black Print Tin
Phoenix Contact 1789669 pin housing PCB 5 pins 3.5 mm spacing Screw-mount
Phoenix Contact 1789669 pin housing PCB 5 pins 3.5 mm spacing Screw-mount
Standard range
Order code: 06-1927
MPN: 1789669

Despatched within 4 working days - 34 in stock
3+ £2.87
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 5 1 N/A N/A N/A Black THR Tin
Phoenix Contact 1792708 pin housing PCB 10 pins 5.08mm spacing
Phoenix Contact 1792708 pin housing PCB 10 pins 5.08mm spacing
Extended range
Order code: 06-1941
MPN: 1792708

Available to back orderBack order, lead time 4 weeks
2+ £3.35
10+ £3.10
50+ £2.75
100+ £2.32
Price per unit Ex VAT
Plug, horizontal mount 5.08mm 8 1 N/A N/A N/A Black Print Tin
Phoenix Contact 1817754 pin housing PCB 16 pins 3.5 mm spacing
Phoenix Contact 1817754 pin housing PCB 16 pins 3.5 mm spacing
Extended range
Order code: 06-2027
MPN: 1817754

Available to back orderBack order, lead time 14 days
2+ £3.61
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 16 1 N/A N/A N/A Green Print Tin
Phoenix Contact 1818070 pin housing PCB 10 pins 3.5 mm spacing
Phoenix Contact 1818070 pin housing PCB 10 pins 3.5 mm spacing
Standard range
Order code: 06-2029
MPN: 1818070

Despatched within 4 working days - 39 in stock
2+ £2.91
10+ £2.69
50+ £2.43
100+ £2.07
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 10 1 N/A N/A N/A Green Soldering Tin
Phoenix Contact 1830744 pin housing PCB 5 pin 3.5mm spacing SMT-compatible
Phoenix Contact 1830744 pin housing PCB 5 pin 3.5mm spacing SMT-compatible
Extended range
Order code: 06-2049
MPN: 1830744

Available to back orderBack order, lead time 4 weeks
2+ £2.00
Price per unit Ex VAT
Plug, horizontal mount 3.5mm 5 1 N/A N/A N/A Black Print Tin
Phoenix Contact 1848642 Pin housing PCB 4 pins 3.50 mm spacing
Phoenix Contact 1848642 Pin housing PCB 4 pins 3.50 mm spacing
Order code: 06-2204
MPN: 1848642
1+ £2.33
Price per unit Ex VAT
3.5mm 4 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848655 pin housing PCB 6 pins 3.50 mm spacing
Phoenix Contact 1848655 pin housing PCB 6 pins 3.50 mm spacing
Extended range
Order code: 06-2208
MPN: 1848655

Available to back orderBack order, lead time 11 days
1+ £6.06
Price per unit Ex VAT
3.5mm 6 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848668 Pin housing PCB 8 pins 3.50 mm spacing
Phoenix Contact 1848668 Pin housing PCB 8 pins 3.50 mm spacing
Extended range
Order code: 06-2251
MPN: 1848668

Available to back orderBack order, lead time 6 weeks
1+ £7.89
Price per unit Ex VAT
3.5mm 8 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848684 Pin Housing PCB 12 pins 3.50 mm spacing
Phoenix Contact 1848684 Pin Housing PCB 12 pins 3.50 mm spacing
Extended range
Order code: 06-2252
MPN: 1848684

Available to back orderBack order, lead time 11 days
1+ £11.57
Price per unit Ex VAT
3.5mm 12 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848697 Pin housing PCB 14 pins 3.50mm spacing
Phoenix Contact 1848697 Pin housing PCB 14 pins 3.50mm spacing
Extended range
Order code: 06-2253
MPN: 1848697

Available to back orderBack order, lead time 11 days
1+ £13.15
Price per unit Ex VAT
3.5mm 14 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848723 Pin housing PCB 20 pins 3.50mm spacing
Phoenix Contact 1848723 Pin housing PCB 20 pins 3.50mm spacing
Standard range
Order code: 06-2255
MPN: 1848723

Despatched within 4 working days - 39 in stock
1+ £12.50
Price per unit Ex VAT
3.5mm 20 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848736 Pin housing PCB 22-pin 3.50mm spacing
Phoenix Contact 1848736 Pin housing PCB 22-pin 3.50mm spacing
Standard range
Order code: 06-2256
MPN: 1848736

Despatched within 4 working days - 48 in stock
1+ £20.35
Price per unit Ex VAT
3.5mm 22 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848765 Pin housing PCB 28 pins 3.50mm spacing
Phoenix Contact 1848765 Pin housing PCB 28 pins 3.50mm spacing
Standard range
Order code: 06-2259
MPN: 1848765

Despatched within 4 working days - 43 in stock
1+ £26.29
Price per unit Ex VAT
3.5mm 28 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1848781 pin housing PCB 32 pins 3.50mm spacing
Phoenix Contact 1848781 pin housing PCB 32 pins 3.50mm spacing
Standard range
Order code: 06-2299
MPN: 1848781

Despatched within 4 working days - 6 in stock
1+ £29.96
Price per unit Ex VAT
3.5mm 32 Wire-to-Board Vertical 24 to 16AWG Push-in connector Perpendicular (to the PCB) N/A Green & Orange 24 Tin plated PA Tin plated
Phoenix Contact 1857919 plug 5-pin 3.81 mm pitch 8 A 160 V x50
Phoenix Contact 1857919 plug 5-pin 3.81 mm pitch 8 A 160 V x50
Extended range
Order code: 06-2301
MPN: 1857919

Back order - 180 availableBack-order availability date - 14/11/2026
1+ £179.98
10+ £172.67
Price per unit Ex VAT
Plug, horizontal mount 3.81mm 5 1 16 N/A Other Green 28 N/A
Phoenix Contact 1864024 Pin housing PCB 1 pin 5 mm contact spacing
Phoenix Contact 1864024 Pin housing PCB 1 pin 5 mm contact spacing
Standard range
Order code: 06-2304
MPN: 1864024

Despatched within 4 working days - 18 in stock
10+ £0.672
25+ £0.649
50+ £0.621
250+ £0.612
Price per unit Ex VAT
5mm 1 Wire-to-Board Vertical 24 to 12AWG Push-in connector Perpendicular (to the PCB) Other Green & Orange 24 Tin plated PA N/A Tin plated
Phoenix Contact 1864095 Pin housing PCB 8 pins 5 mm spacing
Phoenix Contact 1864095 Pin housing PCB 8 pins 5 mm spacing
Standard range
Order code: 06-2306
MPN: 1864095

Despatched within 4 working days - 52 in stock
1+ £5.91
Price per unit Ex VAT
5mm 8 Wire-to-Board Vertical 24 to 12AWG Push-in connector Perpendicular (to the PCB) Other Green & Orange 24 Tin plated PA N/A Tin plated
Phoenix Contact 1864147 Pin housing PCB 12 pins 5mm spacing
Phoenix Contact 1864147 Pin housing PCB 12 pins 5mm spacing
Standard range
Order code: 06-2308
MPN: 1864147

Despatched within 4 working days - 25 in stock
1+ £11.86
Price per unit Ex VAT
Plug, horizontal mount 5mm 12 1 12 Perpendicular (to the PCB) N/A Other Green, Orange 24 Tin plated Push-in connector PA N/A Tin plated

Trustpilot