Phoenix Contact's pin housing PCB, model number 1864095, is designed with a total of 8 pins and features a contact spacing of 5 mm. This component is suitable for mounting on printed circuit boards and provides secure electrical connections. It is commonly used in industrial and electronic applications where reliable connections are essential.
| Pitch |
5mm |
| No. of Ways |
8 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 12AWG |
| Wire Termination |
Push-in connector |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle contact/conductor connection |
Other |
| AWG (min.) |
24 |
| Board contact surface |
Tin plated |
| Case Material |
PA |
| Coating housing |
N/A |
| Colour |
Green & Orange |
| Connectable cable type |
Tubular cable |
| Connectable conductor cross section fine-strand with cable end sleeve |
0.25 - 2.5mm² |
| Connectable conductor cross section fine-strand without cable end sleeve |
0.2 - 2.5mm² |
| Connectable conductor cross section multi-wired |
- - -mm² |
| Connectable conductor cross section solid-core |
0.2 - 2.5mm² |
| Connector contact surface |
Tin plated |
| Connector Type |
Plug |
| Contact Material |
Copper |
| Contact Type |
N/A |
| CS |
5mm |
| Current Rating |
12A |
| Degree of protection (IP), mounted |
N/A |
| Housing colour |
Green |
| Housing Material |
Other |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Material |
PA |
| Material contact |
Copper |
| Material insulation body |
Polyamide (PA) |
| Material of contact surface |
Tin |
| max. cross section |
2.50mm² |
| Maximum Temperature |
+100°C |
| Maximum Wire Size AWG |
12 |
| Min. cross section |
0.20mm² |
| Min. temperature |
-40°C |
| Misc Attribute |
SDC 2,5/ 8-PV-5,0-ZB |
| Modular spacing connections |
5mm |
| Modular spacing contacts |
5mm |
| No. of Levels |
1 |
| Number of plug-in contact rows |
1 |
| Number of Poles |
8 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin shape |
Double |
| Pins per row |
8 |
| Pollution degree |
2 |
| Rated current In |
12A |
| Rated Surge Voltage |
4kV |
| Rated voltage |
320V |
| Series |
SDC |
| Stripping length (max.) |
8mm |
| Total number of pins |
8 |
| Type |
Pin housing PCB |
| Type of connection |
Other |
| Type of electric connection |
Spring clamp connection |
| Voltage Rating |
320V |
| With protective conductor |
N/A |