Phoenix Contact 1818070 pin housing PCB 10 pins 3.5 mm spacing

MPN
1818070
EAN-13
4046356755054
Order Code
06-2029
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.91
10+ £2.69
50+ £2.43
100+ £2.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Phoenix Contact manufactures the 10-pin housing PCB, model number 1818070, with a contact spacing of 3.5 mm. This PCB socket strip is ideal for ensuring secure and reliable connections in various electronic applications. It is commonly used in industrial automation and control systems for effective signal and power transmission.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 10
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Soldering
Connector contact surface Tin
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 7.25 x 45.3 x 12.6 mm
Height 12.6mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PBT
Length 7.25mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MCV 1,5/10-GF-3,5-LR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 250V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 10
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Width 45.3mm

Reviews

Be the first to submit a review

Trustpilot