The Phoenix Contact pin housing PCB 1848642 features four pins with a contact spacing of 3.50 mm. This compact part is ideal for connecting electronic components on printed circuit boards. It is commonly used in industrial and automation applications for secure electrical connections.
| Pitch |
3.5mm |
| No. of Ways |
4 |
| Mounting Type |
Wire-to-Board |
| Mounting Direction |
Vertical |
| Wire Gauge (AWG) |
24 to 16AWG |
| Wire Termination |
Push-in connector |
| Actuation direction |
Perpendicular (to the PCB) |
| Angle PCB/contact |
N/A |
| AWG (min.) |
24 |
| Board contact surface |
Tin plated |
| Case Material |
PA |
| Colour |
Green & Orange |
| Connector contact surface |
Tin plated |
| Connector model |
Other |
| Connector Type |
Plug |
| Contact Material |
Copper |
| Contact Type |
N/A |
| CS |
3.50mm |
| Current Rating |
8A |
| Diameter connection pin |
N/Amm |
| Housing colour |
Green |
| Inflammability class of insulation material according to UL94 |
V0 |
| Insulation Material |
PA |
| Length pin |
N/Amm |
| Material insulation body |
Other |
| Material of contact surface |
Other |
| max. cross section |
1.50mm² |
| Maximum Temperature |
+100°C |
| Maximum Wire Size AWG |
16 |
| Min. cross section |
0.20mm² |
| Min. temperature |
-40°C |
| Misc Attribute |
SDDC 1,5/ 2-PV-3,5 |
| Modular spacing connections |
3.5mm |
| Modular spacing contacts |
3.5mm |
| No. of Levels |
1 |
| Number of plug-in contact rows |
2 |
| Number of Poles |
2 |
| Operating Temperature |
-40 - 100°C |
| Overvoltage category |
III |
| Pin shape |
Double |
| Pins per row |
2 |
| Pollution degree |
2 |
| Rated current In |
8A |
| Rated Surge Voltage |
2.5kV |
| Rated voltage |
160V |
| Series |
SDDC |
| Stripping length (max.) |
8mm |
| Suitable for PCB thickness |
N/Amm |
| Total number of pins |
4 |
| Type |
Pin housing PCB |
| Type of banding |
Carton (for SMD) |
| Type of connection |
N/A |
| Type of electric connection |
Other |
| Type of fastening |
Engage (snap) |
| Type of PCB fastening |
N/A |
| Voltage Rating |
160V |