Phoenix Contact 1788686 pin housing PCB 11 pins 3.5 mm spacing

MPN
1788686
EAN-13
4046356611732
Order Code
06-1925
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Phoenix Contact's pin housing PCB, model 1788686, features 11 pins with a contact spacing of 3.5 mm, ideal for compact circuit designs. This PCB socket strip, designed for through-hole reflow applications, ensures reliable electrical connections. Typically used in electronic and industrial automation systems, it facilitates secure and efficient connectivity.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 11
No. of Rows 1
Current Rating 8A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Dim (L x W x H) 9.2 x 39.89 x 9.5 mm
Height 9.5mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 9.2mm
Length pin 2.6mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/11-G-3,5 P26 THR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 250V
Number of plug-in contact rows 1
Number of Poles 11
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 11
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 39.89mm

Reviews

Be the first to submit a review

Trustpilot