Phoenix Contact 1817754 pin housing PCB 16 pins 3.5 mm spacing

MPN
1817754
EAN-13
4046356754491
Order Code
06-2027
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Phoenix Contact's pin housing PCB 1817754 features 16 pins with a contact spacing of 3.5 mm. This durable PCB socket strip is ideal for a variety of electronics and circuit board applications. It ensures secure and reliable connections for precise electronic tasks.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 16
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Contact Type Pin
Diameter connection pin 1.2mm
Dim (L x W x H) 9.2 x 66.3 x 10.65 mm
Height 10.65mm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PBT
Length 9.2mm
Length pin 3.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/16-GF-3,5-LR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 250V
Number of plug-in contact rows 1
Number of Poles 16
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 16
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Width 66.3mm

Reviews

Be the first to submit a review

Trustpilot