Phoenix Contact 1830744 pin housing PCB 5 pin 3.5mm spacing SMT-compatible

MPN
1830744
EAN-13
4046356887915
Order Code
06-2049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Phoenix Contact offers this 5-pin housing PCB, featuring a 3.5 mm contact spacing. The product is ideal for securely mounting onto a printed circuit board. It is commonly used in electronic and electrical applications for reliable connectivity.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Contact Type Bus
Diameter connection pin 1.1mm
Dim (L x W x H) 6.3 x 18.3 x 16.35 mm
Height 16.35mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 6.3mm
Length pin 1.9mm
Material insulation body Other
Material of contact surface Other
Misc Attribute IMCV 1,5/ 5-G-3,5 P20 THR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 5
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 18.3mm

Reviews

Be the first to submit a review

Trustpilot