Phoenix Contact 1789669 pin housing PCB 5 pins 3.5 mm spacing Screw-mount

MPN
1789669
EAN-13
4046356611220
Order Code
06-1927
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
3+ £2.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 34 in stock

Phoenix Contact manufactures this PCB pin housing, model 1789669, featuring five pins with a contact spacing of 3.5 mm. This component is ideal for secure connections on printed circuit boards in electronic assemblies. Typical applications include use in automation systems and consumer electronics.
Body Style Plug, horizontal mount
Pitch 3.5mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection THR
Connector contact surface Tin
Connector model Other
Contact Type Pin
Diameter connection pin 1.4mm
Dim (L x W x H) 9.2 x 27.8 x 8.3 mm
Height 8.3mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 9.2mm
Length pin 1.4mm
Material insulation body Other
Material of contact surface Other
Misc Attribute MC 1,5/ 5-GF-3,5 P14 THR
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
Nominal Voltage 250V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Suitable for PCB thickness N/Amm
Total number of pins 5
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Other
Type of PCB fastening N/A
Width 27.8mm

Reviews

Be the first to submit a review

Trustpilot