Phoenix Contact 1848697 Pin housing PCB 14 pins 3.50mm spacing

MPN
1848697
EAN-13
2050005048475
Order Code
06-2253
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £13.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Phoenix Contact's pin housing PCB SDDC features a total of 14 pins with a contact spacing of 3.50 mm. This component is ideal for connecting printed circuit boards in various electronic applications. It is commonly used in industrial automation systems and electrical panels.
Pitch 3.5mm
No. of Ways 14
Mounting Type Wire-to-Board
Mounting Direction Vertical
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in connector
Actuation direction Perpendicular (to the PCB)
Angle PCB/contact N/A
AWG (min.) 24
Board contact surface Tin plated
Case Material PA
Colour Green & Orange
Connector contact surface Tin plated
Connector model Other
Connector Type Plug
Contact Material Copper
Contact Type N/A
CS 3.50mm
Current Rating 8A
Diameter connection pin N/Amm
Housing colour Green
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Length pin N/Amm
Material insulation body Other
Material of contact surface Other
max. cross section 1.50mm²
Maximum Temperature +100°C
Maximum Wire Size AWG 16
Min. cross section 0.20mm²
Min. temperature -40°C
Misc Attribute SDDC 1,5/ 7-PV-3,5
Modular spacing connections 3.5mm
Modular spacing contacts 3.5mm
No. of Levels 2
Number of plug-in contact rows 2
Number of Poles 7
Operating Temperature -40 - 100°C
Overvoltage category III
Pin shape Double
Pins per row 7
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series SDDC
Stripping length (max.) 8mm
Suitable for PCB thickness N/Amm
Total number of pins 14
Type Pin housing PCB
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Voltage Rating 160V

Reviews

Be the first to submit a review

Trustpilot