Phoenix Contact 1857919 plug 5-pin 3.81 mm pitch 8 A 160 V x50

MPN
1857919
EAN-13
4017918144159
Order Code
06-2301
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £179.98
10+ £172.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 180 availableBack-order availability date - 14/11/2026

Phoenix Contact manufactures the pin housing PCB IMC, featuring a total of 5 pins with a contact spacing of 3.81 mm. This product, identified by part number 1857919, is ideal for industrial applications requiring reliable electrical connections on printed circuit boards. It is available in production packaging with a unit content of 50 pieces.
Body Style Plug, horizontal mount
Pitch 3.81mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 8A
Colour Green
Wire Gauge (AWG) 16
Wire Gauge (mm²) N/A
Angle contact/conductor connection Other
AWG (min.) 28
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 0.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.14 - 1.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.14 - 1.5mm²
Connector System wire-to-board
Contact Material Tin plated
Contact Type Other
Degree of protection (IP), mounted N/A
Dim (L x W x H) 11.10 x 19.84 x 17.90 mm
Height 17.90mm
Housing colour Green
Housing Material Other
Industrial packaging Yes
Inflammability class of insulation material according to UL94 V0
Length 11.10mm
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
Misc Attribute IMC 1,5/ 5-ST-3,81
Modular spacing connections 3.81mm
Modular spacing contacts 3.81mm
Nominal Voltage 160V
Number of plug-in contact rows 1
Number of Poles 5
Operating Temperature -40 - 100°C
Overvoltage category III
Pollution degree 2
Rated current In 8A
Rated Surge Voltage 2.5kV
Rated voltage 160V
Series IMC
Stripping length (max.) 7.00mm
Total number of pins 5
Type Pin housing PCB
Type of connection Other
Type of electric connection Screw connection
Width 19.84mm
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot