Phoenix Contact 1864147 Pin housing PCB 12 pins 5mm spacing

Image Representative of Range

Phoenix Contact 1864147 Pin housing PCB 12 pins 5mm spacing

MPN
1864147
EAN-13
2050005048338
Order Code
06-2308
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Phoenix Contact manufactures the Pin housing PCB, part number 1864147, with a total of 12 pins and a contact spacing of 5 mm. This component is designed for secure and reliable electrical connections on printed circuit boards. It is typically used in industrial and electronic applications where precise connectivity is required.
Body Style Plug, horizontal mount
Pitch 5mm
No of Ways Per Row 12
No. of Rows 1
Current Rating 12A
Colour Green, Orange
Wire Gauge (AWG) 12
Wire Gauge (mm²) N/A
Actuation direction Perpendicular (to the PCB)
Angle contact/conductor connection Other
AWG (min.) 24
Board contact surface Tin plated
Case Material PA
Coating housing N/A
Connectable cable type Tubular cable
Connectable conductor cross section fine-strand with cable end sleeve 0.25 - 2.5mm²
Connectable conductor cross section fine-strand without cable end sleeve 0.2 - 2.5mm²
Connectable conductor cross section multi-wired - - -mm²
Connectable conductor cross section solid-core 0.2 - 2.5mm²
Connection Push-in connector
Connector contact surface Tin plated
Connector orientation Perpendicular (to the PCB)
Connector System wire-to-board
Contact Material Copper
Contact Type N/A
Degree of protection (IP), mounted N/A
Housing colour Green
Housing Material Other
Inflammability class of insulation material according to UL94 V0
Insulation Material PA
Material contact Copper
Material insulation body Polyamide (PA)
Material of contact surface Tin
max. cross section 2.50mm²
Maximum Temperature +100°C
Min. cross section 0.20mm²
Min. temperature -40°C
Misc Attribute SDC 2,5/13-PV-5,0-ZB
Modular spacing connections 5mm
Modular spacing contacts 5mm
Nominal Voltage 320V
Number of plug-in contact rows 1
Number of Poles 13
Operating Temperature -40 - 100°C
Overvoltage category III
Pin shape Double
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Series SDC
Stripping length (max.) 8mm
Total number of pins 12
Type Pin housing PCB
Type of connection Other
Type of electric connection Spring clamp connection
With protective conductor N/A

Reviews

Be the first to submit a review

Trustpilot