Phoenix Contact 1792708 pin housing PCB 10 pins 5.08mm spacing

MPN
1792708
EAN-13
4046356615716
Order Code
06-1941
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.35
10+ £3.10
50+ £2.75
100+ £2.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 4 weeks

Phoenix Contact's pin housing PCB 1792708 features 10 pins with a contact spacing of 5.08 mm, designed for secure PCB connections. This PCB socket strip is ideal for electronic and electrical applications requiring reliable long-term performance. It is commonly used in industrial automation systems and electronic equipment assembly.
Body Style Plug, horizontal mount
Pitch 5.08mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12A
Colour Black
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Angle PCB/contact N/A
Connection Print
Connector contact surface Tin
Connector model Other
Contact Type Pin
Diameter connection pin 1.6mm
Dim (L x W x H) 12 x 60.96 x 11.2 mm
Height 11.2mm
Housing colour Black
Inflammability class of insulation material according to UL94 V0
Insulation Material LCP
Length 12mm
Length pin 2.6mm
Material insulation body Other
Material of contact surface Other
Misc Attribute CC 2,5/10-GF-5,08-LR P26THR
Modular spacing connections 5.08mm
Modular spacing contacts 5.08mm
Nominal Voltage 400V
Number of plug-in contact rows 1
Number of Poles 10
Operating Temperature -40 - 105°C
Overvoltage category III
Pollution degree 2
Rated current In 12A
Rated Surge Voltage 4kV
Rated voltage 320V
Suitable for PCB thickness N/Amm
Total number of pins 10
Type of banding Carton (for SMD)
Type of connection N/A
Type of electric connection Other
Type of fastening Engage (snap)
Type of PCB fastening N/A
Width 60.96mm

Reviews

Be the first to submit a review

Trustpilot