Pepperl+Fuchs 110941 Sensor Inductive PNP NO Slot 3.5mm 10-30V 100mA |
10-2339
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £52.39
Price per unit Ex VAT
|
Braid |
PBT |
IP67 |
30V |
+70°C |
10V |
-25°C |
SB3,5-E2 |
10 - 30 V |
PNP |
|
3000Hz |
Inductive sensor |
Pepperl+Fuchs 124311 Inductive Sensor Two-Wire NBB5-18GM60-WS NO 5mm |
10-2341
|
|
Available to back orderBack order, lead time 11 days
|
1+ £109.50
Price per unit Ex VAT
|
Cable |
Brass |
IP67 |
253V |
+70°C |
20V |
-25°C |
NBB5-18GM60-WS |
20 - 253 V |
Two-wire |
5mm |
20Hz |
Inductive sensor |
Pepperl+Fuchs 212697 Inductive Sensor 8mm PNP NO 10-30V 200mA |
10-2347
|
|
Available to back orderBack order, lead time 11 days
|
1+ £110.31
Price per unit Ex VAT
|
Plug |
Brass |
IP67 |
30V |
+70°C |
10V |
-25°C |
NEB8-12GM50-E2-V1 |
10 - 30 V |
PNP |
8mm |
400Hz |
Inductive sensor |
Pepperl+Fuchs 240194 Inductive Sensor PNP 25mm NO 5-60V 0-200mA |
10-2355
|
|
Available to back orderBack order, lead time 11 days
|
1+ £105.57
Price per unit Ex VAT
|
Plug |
Brass |
IP68, IP69K |
60V |
+85°C |
5V |
-40°C |
NBN25-30GM50-E2-V1-M |
5 - 60 V |
PNP |
25mm |
200Hz |
Inductive sensor |
Pepperl+Fuchs 264605 Inductive Sensor PNP 10mm Antivalent 10-30V |
10-2359
|
|
Despatched within 4 working days - 2 in stock
|
1+ £112.20
Price per unit Ex VAT
|
Plug |
Stainless steel |
IP67 |
30V |
+70°C |
10V |
-25°C |
NRN10-12GS40-A2-V1 |
10 - 30 V |
PNP |
10mm |
1500Hz |
Inductive sensor |
Pepperl+Fuchs 264613 Inductive Sensor PNP 8mm Flush NO 10-30V IP67 |
10-2361
|
|
Available to back order
|
1+ £98.60
Price per unit Ex VAT
|
Plug |
Stainless steel |
IP67 |
30V |
+70°C |
10V |
-25°C |
NRB8-18GS40-E2-V1 |
10 - 30 V |
PNP |
8mm |
1200Hz |
Inductive sensor |
Pepperl+Fuchs 264614 Inductive Sensor PNP 8mm NO Flush Mounting |
10-2363
|
|
Despatched within 4 working days - 2 in stock
|
1+ £97.63
Price per unit Ex VAT
|
Plug |
Stainless steel |
IP67 |
30V |
+70°C |
10V |
-25°C |
NRB8-18GS50-E2-V1 |
10 - 30 V |
PNP |
8mm |
1200Hz |
Inductive sensor |
Pepperl+Fuchs 293454-0070 Inductive Sensor 25mm PNP NO 7-30V 200mA |
10-2367
|
|
Despatched within 4 working days - 2 in stock
|
1+ £99.74
Price per unit Ex VAT
|
Plug |
Brass |
IP68, IP69K |
30V |
+85°C |
7V |
-40°C |
NBN25-30GM50-E2-V1-M1 |
7 - 30 V |
PNP |
25mm |
450Hz |
Inductive sensor |
Pepperl+Fuchs 296365 Inductive Sensor PNP 15mm Flush 10-30V 200mA |
10-2369
|
|
Back order - 2 availableBack-order availability date - 14/11/2026
|
1+ £158.10
Price per unit Ex VAT
|
Screw terminals |
PA |
IP68, IP69K |
30V |
+100°C |
10V |
-25°C |
NBB15-U1-A2-T |
10 - 30 V |
|
15mm |
560Hz |
Inductive sensor |
Pepperl+Fuchs 296370 Inductive Sensor 20mm Range PNP 10-30V DC |
10-2371
|
|
Available to back orderBack order, lead time 11 days
|
1+ £156.40
Price per unit Ex VAT
|
Screw terminals |
PA |
IP68, IP69K |
30V |
+100°C |
10V |
-25°C |
NBB20-U1-A2-T |
10 - 30 V |
|
20mm |
440Hz |
Inductive sensor |
Pepperl+Fuchs 70133061 Sensor Inductive NAMUR 5mm NC Flush 8.2V |
10-2381
|
|
Back order - 14 availableBack-order availability date - 14/11/2026
|
1+ £85.62
Price per unit Ex VAT
|
Cable |
PBT |
IP66, IP68 |
|
+100°C |
|
-25°C |
NJ5-18GK-N x2xG1xxD |
|
NAMUR |
5mm |
500Hz |
Inductive sensor |
Pepperl+Fuchs 70133064 Inductive Sensor NJ5-18GM-N-V1 NC Flush 5mm NAMUR |
10-2383
|
|
Despatched within 4 working days - 2 in stock
|
1+ £83.30
Price per unit Ex VAT
|
Plug |
Stainless steel |
IP67 |
25V |
+100°C |
5V |
-25°C |
NJ5-18GM-N-V1 12xGxxxD |
5 - 25 V |
NAMUR |
5mm |
500Hz |
Inductive sensor |
Pepperl+Fuchs 70133110 Inductive Sensor NAMUR NJ5-18GK-SN 5mm NC Flush |
10-2385
|
|
Available to back orderBack order, lead time 11 days
|
1+ £137.70
Price per unit Ex VAT
|
Cable |
PBT |
IP68 |
|
+100°C |
|
-40°C |
NJ5-18GK-SN 123G1x3D |
|
NAMUR |
5mm |
500Hz |
Inductive sensor |
Pepperl+Fuchs 70133207 Inductive Sensor 5mm NC NAMUR 8V Non-flush |
10-2387
|
|
Available to back orderBack order, lead time 11 days
|
1+ £86.70
Price per unit Ex VAT
|
Cable |
Stainless steel |
IP68 |
|
+100°C |
|
-25°C |
NJ5-11-N-G-10M x23G1xxD |
|
NAMUR |
5mm |
3000Hz |
Inductive sensor |
Pepperl+Fuchs 70133211 Inductive Sensor NJ08 Flush NAMUR 0.8mm NC 5-25V |
10-2389
|
|
Despatched within 4 working days - 4 in stock
|
1+ £86.70
Price per unit Ex VAT
|
Cable |
Stainless steel |
IP67 |
25V |
+100°C |
5V |
-25°C |
NJ0,8-4,5-N x2xGxxxD |
5 - 25 V |
NAMUR |
0.8mm |
5000Hz |
Inductive sensor |
Pepperl+Fuchs 70133259 Inductive Sensor 5mm NC Flush NAMUR 8V |
10-2391
|
|
Despatched within 4 working days - 1 in stock
|
1+ £109.85
Price per unit Ex VAT
|
Cable |
Stainless steel |
IP67 |
|
+100°C |
|
-25°C |
NCB5-18GM40-N0-10M 123G1x3D |
|
NAMUR |
5mm |
400Hz |
Inductive sensor |