Pepperl+Fuchs 70133061 Sensor Inductive NAMUR 5mm NC Flush 8.2V

Image Representative of Range

Pepperl+Fuchs 70133061 Sensor Inductive NAMUR 5mm NC Flush 8.2V

MPN
70133061
EAN-13
2050006353394
Order Code
10-2381
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £100.00 £85.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 5 availableBack-order availability date - 24/10/2026

The Pepperl+Fuchs inductive sensor, model NJ5-18GK-N x2xG1xxD, is a proximity detector that utilises inductive proximity detection. Known for its reliable performance, this 70133061 proximity switch is ideal for detecting metallic objects without physical contact. Typical applications include automation processes and machine safety in industrial settings.
Type Inductive sensor
Connector Cable
Enclosure material PBT
IP Rating IP66, IP68
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute NJ5-18GK-N x2xG1xxD
Outputs NAMUR
Switching distance (max.) 5mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot