Pepperl+Fuchs 70133259 Inductive Sensor 5mm NC Flush NAMUR 8V

Image Representative of Range

Pepperl+Fuchs 70133259 Inductive Sensor 5mm NC Flush NAMUR 8V

MPN
70133259
EAN-13
2050006368879
Order Code
10-2391
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £112.00 £95.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Pepperl+Fuchs manufactures the NCB5-18GM40-N0-10M 123G1x3D inductive sensor, designed for precise proximity detection. This sensor features inductive proximity detection, making it suitable for various industrial automation applications. Commonly used as a proximity switch, it reliably senses the presence or absence of metal objects without physical contact.
Type Inductive sensor
Connector Cable
Enclosure material Stainless steel
IP Rating IP67
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute NCB5-18GM40-N0-10M 123G1x3D
Outputs NAMUR
Switching distance (max.) 5mm
Switching Frequency 400Hz

Reviews

Be the first to submit a review

Trustpilot