Pepperl+Fuchs 70133064 Inductive Sensor NJ5-18GM-N-V1 NC Flush 5mm NAMUR

Image Representative of Range

Pepperl+Fuchs 70133064 Inductive Sensor NJ5-18GM-N-V1 NC Flush 5mm NAMUR

MPN
70133064
EAN-13
2050006370506
Order Code
10-2383
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £98.00 £83.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs Inductive Sensor NJ5-18GM-N-V1 utilises advanced inductive proximity detection technology, making it ideal for detecting metal objects without physical contact. Its robust design from Pepperl+Fuchs ensures reliable performance in industrial automation and materials handling applications. This proximity switch is particularly suited for use in environments where precise and contactless object detection is required.
Type Inductive sensor
Connector Plug
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 25V
Maximum Temperature +100°C
Min. operating voltage 5V
Min. temperature -25°C
Misc Attribute NJ5-18GM-N-V1 12xGxxxD
Operating Voltage 5 - 25 V
Outputs NAMUR
Switching distance (max.) 5mm
Switching Frequency 500Hz

Reviews

Be the first to submit a review

Trustpilot