Pepperl+Fuchs 264614 Inductive Sensor PNP 8mm NO Flush Mounting

Image Representative of Range

Pepperl+Fuchs 264614 Inductive Sensor PNP 8mm NO Flush Mounting

MPN
264614
EAN-13
2050006353752
Order Code
10-2363
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £114.00 £97.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs inductive sensor NRB8-18GS50-E2-V1 is designed for reliable proximity detection. This device is a PNP proximity switch, known for its inductive sensing capabilities. It is commonly used in industrial automation for detecting the presence of metallic objects.
Type Inductive sensor
Connector Plug
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NRB8-18GS50-E2-V1
Operating Voltage 10 - 30 V
Outputs PNP
Switching distance (max.) 8mm
Switching Frequency 1200Hz

Reviews

Be the first to submit a review

Trustpilot