Pepperl+Fuchs 124311 Inductive Sensor Two-Wire NBB5-18GM60-WS NO 5mm

Image Representative of Range

Pepperl+Fuchs 124311 Inductive Sensor Two-Wire NBB5-18GM60-WS NO 5mm

MPN
124311
EAN-13
2050006345672
Order Code
10-2341
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £128.00 £109.50
10+ £106.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Pepperl+Fuchs inductive sensor NBB5-18GM60-WS is a reliable proximity detector designed for precise inductive proximity detection. This two-wire sensor is suitable for applications in automation and industrial settings, offering efficient non-contact object detection. Typical uses include position sensing, presence detection, and object monitoring in manufacturing processes.
Type Inductive sensor
Connector Cable
Enclosure material Brass
IP Rating IP67
Max. operating voltage 253V
Maximum Temperature +70°C
Min. operating voltage 20V
Min. temperature -25°C
Misc Attribute NBB5-18GM60-WS
Operating Voltage 20 - 253 V
Outputs Two-wire
Switching distance (max.) 5mm
Switching Frequency 20Hz

Reviews

Be the first to submit a review

Trustpilot