Pepperl+Fuchs 293454-0070 Inductive Sensor 25mm PNP NO 7-30V 200mA

Image Representative of Range

Pepperl+Fuchs 293454-0070 Inductive Sensor 25mm PNP NO 7-30V 200mA

MPN
293454-0070
EAN-13
2050006347676
Order Code
10-2367
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £110.09 £96.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs inductive sensor NBN25-30GM50-E2-V1-M1 is a high-performance proximity switch known for its precise inductive proximity detection. Designed for industrial applications, this sensor offers reliable and contactless detection of metallic objects. Typical uses include automation systems, assembly lines, and machine monitoring.
Type Inductive sensor
Connector Plug
Enclosure material Brass
IP Rating IP68, IP69K
Max. operating voltage 30V
Maximum Temperature +85°C
Min. operating voltage 7V
Min. temperature -40°C
Misc Attribute NBN25-30GM50-E2-V1-M1
Operating Voltage 7 - 30 V
Outputs PNP
Switching distance (max.) 25mm
Switching Frequency 450Hz

Reviews

Be the first to submit a review

Trustpilot