Pepperl+Fuchs 70133211 Inductive Sensor NJ08 Flush NAMUR 0.8mm NC 5-25V

Image Representative of Range

Pepperl+Fuchs 70133211 Inductive Sensor NJ08 Flush NAMUR 0.8mm NC 5-25V

MPN
70133211
EAN-13
2050006353318
Order Code
10-2389
Country of Origin
Singapore
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Pepperl+Fuchs NJ0,8-4,5-N is an inductive sensor designed for precision proximity detection. This proximity switch features NAMUR technology, making it ideal for use in hazardous areas where safety is paramount. Common applications include automation systems and machinery where reliable and contactless object detection is essential.
Type Inductive sensor
Connector Cable
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 25V
Maximum Temperature +100°C
Min. operating voltage 5V
Min. temperature -25°C
Misc Attribute NJ0,8-4,5-N x2xGxxxD
Operating Voltage 5 - 25 V
Outputs NAMUR
Switching distance (max.) 0.8mm
Switching Frequency 5000Hz

Reviews

Be the first to submit a review

Trustpilot