Pepperl+Fuchs 296370 Inductive Sensor 20mm Range PNP 10-30V DC

Image Representative of Range

Pepperl+Fuchs 296370 Inductive Sensor 20mm Range PNP 10-30V DC

MPN
296370
EAN-13
2050006344774
Order Code
10-2371
Country of Origin
Vietnam
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £184.00 £156.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Pepperl+Fuchs inductive sensor NBB20-U1-A2-T is a proximity switch designed for precise proximity detection. It is widely used in automation systems and machinery for non-contact sensing of metallic objects. The robust and reliable design ensures durability in various industrial environments.
Type Inductive sensor
Connector Screw terminals
Enclosure material PA
IP Rating IP68, IP69K
Max. operating voltage 30V
Maximum Temperature +100°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NBB20-U1-A2-T
Operating Voltage 10 - 30 V
Switching distance (max.) 20mm
Switching Frequency 440Hz

Reviews

Be the first to submit a review

Trustpilot