Pepperl+Fuchs 70133207 Inductive Sensor 5mm NC NAMUR 8V Non-flush

Image Representative of Range

Pepperl+Fuchs 70133207 Inductive Sensor 5mm NC NAMUR 8V Non-flush

MPN
70133207
EAN-13
2050006353363
Order Code
10-2387
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £102.00 £86.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs manufactures the NJ5-11-N-G-10M x23G1xxD inductive sensor, known for its reliable proximity detection capabilities. This proximity switch features inductive proximity detection, making it suitable for a range of industrial automation applications. It is typically used to detect the presence or absence of metal objects without contact.
Type Inductive sensor
Connector Cable
Enclosure material Stainless steel
IP Rating IP68
Maximum Temperature +100°C
Min. temperature -25°C
Misc Attribute NJ5-11-N-G-10M x23G1xxD
Outputs NAMUR
Switching distance (max.) 5mm
Switching Frequency 3000Hz

Reviews

Be the first to submit a review

Trustpilot