Pepperl+Fuchs 264605 Inductive Sensor PNP 10mm Antivalent 10-30V

Image Representative of Range

Pepperl+Fuchs 264605 Inductive Sensor PNP 10mm Antivalent 10-30V

MPN
264605
EAN-13
2050006353806
Order Code
10-2359
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £132.00 £112.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Pepperl+Fuchs inductive sensor NRN10-12GS40-A2-V1 is a proximity detector known for its reliable inductive proximity detection capabilities. With a PNP output, it is well-suited for detecting metal objects without physical contact in various automation and industrial applications. This sensor, part number 264605, is commonly used in environments where precise position sensing and non-contact detection are critical.
Type Inductive sensor
Connector Plug
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NRN10-12GS40-A2-V1
Operating Voltage 10 - 30 V
Outputs PNP
Switching distance (max.) 10mm
Switching Frequency 1500Hz

Reviews

Be the first to submit a review

Trustpilot