Pepperl+Fuchs 240194 Inductive Sensor PNP 25mm NO 5-60V 0-200mA

Image Representative of Range

Pepperl+Fuchs 240194 Inductive Sensor PNP 25mm NO 5-60V 0-200mA

MPN
240194
EAN-13
2050006347669
Order Code
10-2355
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £105.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Pepperl+Fuchs is the manufacturer of this inductive sensor, model number NBN25-30GM50-E2-V1-M. The sensor features PNP output and is designed for inductive proximity detection. It is typically used in industrial automation for non-contact detection of metal objects.
Type Inductive sensor
Connector Plug
Enclosure material Brass
IP Rating IP68, IP69K
Max. operating voltage 60V
Maximum Temperature +85°C
Min. operating voltage 5V
Min. temperature -40°C
Misc Attribute NBN25-30GM50-E2-V1-M
Operating Voltage 5 - 60 V
Outputs PNP
Switching distance (max.) 25mm
Switching Frequency 200Hz

Reviews

Be the first to submit a review

Trustpilot