Pepperl+Fuchs 110941 Sensor Inductive PNP NO Slot 3.5mm 10-30V 100mA

Image Representative of Range

Pepperl+Fuchs 110941 Sensor Inductive PNP NO Slot 3.5mm 10-30V 100mA

MPN
110941
EAN-13
2050006354230
Order Code
10-2339
Country of Origin
Indonesia
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £52.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 6 weeks

The Pepperl+Fuchs inductive sensor, model SB3,5-E2, is a precise proximity detector ideal for automation tasks. It features PNP output, enhancing reliability in inductive proximity detection. Typically used in industrial settings, this sensor efficiently automates equipment operations.
Type Inductive sensor
Connector Braid
Enclosure material PBT
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute SB3,5-E2
Operating Voltage 10 - 30 V
Outputs PNP
Switching Frequency 3000Hz

Reviews

Be the first to submit a review

Trustpilot