Pepperl+Fuchs 264613 Inductive Sensor PNP 8mm Flush NO 10-30V IP67

Image Representative of Range

Pepperl+Fuchs 264613 Inductive Sensor PNP 8mm Flush NO 10-30V IP67

MPN
264613
EAN-13
2050006353745
Order Code
10-2361
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £116.00 £98.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Pepperl+Fuchs NRB8-18GS40-E2-V1 is an inductive proximity sensor known for its reliable proximity detection. It features a PNP output and is typically used in automation systems for detecting metal objects. This sensor is ideal for applications such as positioning, counting, and monitoring in industrial environments.
Type Inductive sensor
Connector Plug
Enclosure material Stainless steel
IP Rating IP67
Max. operating voltage 30V
Maximum Temperature +70°C
Min. operating voltage 10V
Min. temperature -25°C
Misc Attribute NRB8-18GS40-E2-V1
Operating Voltage 10 - 30 V
Outputs PNP
Switching distance (max.) 8mm
Switching Frequency 1200Hz

Reviews

Be the first to submit a review

Trustpilot