Paulmann 96911 URail Rail Light GU10 Black Matt 10W Bulb Flexibility |
05-7692
|
|
Despatched within 4 working days - 12 in stock
|
1+ £18.32
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
GU10 |
|
|
|
58 x 151mm |
|
|
|
151mm |
|
|
|
|
Dimmable |
|
|
|
Paulmann 96913 URail Light E14 Black Flexible DecoSystems Screen Ready |
05-7693
|
|
Despatched within 4 working days - 18 in stock
|
1+ £25.02
Price per unit Ex VAT
|
Black (matt) |
|
|
E14 |
44mm |
|
|
|
44 x 163mm |
|
|
163mm |
|
|
|
|
Dimmable |
|
|
|
Paulmann 96915 URail LED Light 5W Black Matt High Voltage Rail Compatible |
05-7695
|
|
Despatched within 4 working days - 33 in stock
|
1+ £29.56
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Built-in LED |
|
2700K |
|
98 x 147mm |
|
|
|
147mm |
Metal |
LED (monochrome) |
|
|
Dimmable |
30000h |
|
5W |
Paulmann 96917 URail Spot Tubo LED Light 4.5W Black Adjustable |
05-7697
|
|
Despatched within 4 working days - 77 in stock
|
1+ £25.07
| 1+ |
£25.07 |
| 10+ |
£23.89 |
| 50+ |
£23.78 |
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Built-in LED |
|
3000K |
black |
42 x 186mm |
|
|
|
186mm |
|
LED (monochrome) |
|
|
|
30000h |
|
4.5W |
Paulmann 96918 URail High Voltage Rail Light Black/Chrome GU10 LED |
05-7698
|
|
Despatched within 4 working days - 34 in stock
|
1+ £28.90
Price per unit Ex VAT
|
Black (matt), Chrome°C |
IP20 |
|
GU10 |
65mm |
|
|
|
65 x 112mm |
|
|
112mm |
Metal |
|
|
|
Dimmable |
|
|
|
Paulmann 96919 URail Light 1-Phase E-27 20W LED Black Matt/Chrome |
05-7699
|
|
Despatched within 4 working days - 56 in stock
|
1+ £32.36
Price per unit Ex VAT
|
Black (matt), Chrome°C |
IP20 |
Yes |
E-27 |
|
|
|
|
|
|
|
|
|
LED (monochrome) |
|
|
Dimmable |
|
150cm |
20W |
Paulmann 96920 Panel Loop LED Rail Light 7W Black Chrome Low-Glare |
05-7700
|
|
Back order - 27 availableBack-order availability date - 03/12/2026
|
1+ £62.05
Price per unit Ex VAT
|
Warm white |
IP20 |
No |
Built-in LED |
|
2700K |
|
|
|
(L x W x H) 11 cm x 380 mm x 35 mm |
|
35mm |
Aluminium/PVC |
LED (monochrome) |
11cm |
|
Flexible |
30000h |
|
7W |
Paulmann 96923 Cube URail Light 8W Black Matt Adjustable Dimmer |
05-7702
|
|
Available to back orderBack order, lead time 14 days
|
1+ £49.42
Price per unit Ex VAT
|
Warm white |
IP20 |
|
Built-in LED |
|
2700K |
black |
|
|
(L x W x H) 7.7 cm x 77 mm x 165 mm |
|
165mm |
|
LED (monochrome) |
7.7cm |
|
Dimmable |
30000h |
|
8W |
Paulmann 96924 URail Light LED 14W Matt Black/Chrome Dimmable Beam |
05-7703
|
|
Back order - 446 availableBack-order availability date - 13/11/2026
|
1+ £62.62
| 1+ |
£62.62 |
| 10+ |
£60.74 |
| 50+ |
£60.55 |
Price per unit Ex VAT
|
Warm white |
IP20 |
|
Built-in LED |
|
2700K |
|
|
|
(L x W x H) 12.3 cm x 123 mm x 191 mm |
|
191mm |
Metal |
LED (monochrome) |
12.3cm |
|
Dimmable |
30000h |
|
14W |
Paulmann 96925 URail High Voltage Rail Light Adjustable Black/Chrome |
05-7704
|
|
Despatched within 4 working days - 1 in stock
|
1+ £28.35
Price per unit Ex VAT
|
Black (matt), Chrome°C |
IP20 |
|
GU10 |
85mm |
|
black |
|
85 x 180mm |
|
|
180mm |
|
|
|
|
Dimmable |
|
|
|
Paulmann 96926 URail LED 10W Black Rail Light Flexible GU10 Choice |
05-7705
|
|
Back order - 103 availableBack-order availability date - 03/12/2026
|
1+ £26.35
Price per unit Ex VAT
|
Black (matt), Chrome°C |
IP20 |
|
GU10 |
|
|
|
|
|
(L x W x H) 9 cm x 58 mm x 140 mm |
|
140mm |
|
LED (monochrome) |
9cm |
|
Dimmable |
|
|
10W |
Paulmann 96927 URail Light Built-in LED 9W Black Adjustable Elegant |
05-7706
|
|
Despatched within 4 working days - 31 in stock
|
1+ £53.94
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Built-in LED |
98mm |
2700K |
black |
|
98 x 170mm |
|
|
170mm |
|
LED (monochrome) |
|
9W |
Dimmable |
30000h |
150cm |
9W |
Paulmann 96939 URail Rail Lamp Black/Chrome Neutral White LED 5W |
05-7707
|
|
Despatched within 4 working days - 15 in stock
|
1+ £29.67
Price per unit Ex VAT
|
Neutral white |
IP20 |
|
Built-in LED |
|
4000K |
|
98 x 147mm |
|
|
|
147mm |
Metal |
LED (monochrome) |
|
|
|
30000h |
|
5W |
Paulmann 96940 URail Tubo Rail Lamp LED 4.5W Black Matt Neutral White |
05-7708
|
|
Despatched within 4 working days - 48 in stock
|
1+ £24.76
Price per unit Ex VAT
|
Black (matt) |
IP20 |
|
Built-in LED |
|
4000K |
|
|
|
|
105 x 42 x 196mm |
196mm |
Metal |
LED (monochrome) |
105mm |
|
|
30000h |
|
4.5W |
Paulmann 96942 URail LED Light 14W Black/Chrome Dimmable High Lumen |
05-7709
|
|
Despatched within 4 working days - 7 in stock
|
1+ £64.83
Price per unit Ex VAT
|
Neutral white |
IP20 |
|
Built-in LED |
|
4000K |
|
123 x 191mm |
|
|
|
191mm |
Metal |
LED (monochrome) |
|
|
Dimmable |
30000h |
|
14W |