Paulmann 96924 URail Light LED 14W Matt Black/Chrome Dimmable Beam

MPN
96924
Brand
Paulmann
EAN-13
4000870969243
Order Code
05-7703
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £62.62
10+ £60.74
50+ £60.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 446 availableBack-order availability date - 13/11/2026

The Paulmann 96924 high voltage mounting rail light features a built-in 14 W LED with a monochrome output in a matte black and chrome finish. This versatile lighting solution provides efficient illumination for various living spaces, emphasising modern design. Ideal for home interiors, it combines functionality with stylish aesthetics.
Type High voltage mounting rail light
Housing colour Warm white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 12.3 cm x 123 mm x 191 mm
Height/depth 191mm
Housing Material Metal
Lamp type LED (monochrome)
Length 12.3cm
Lifespan 30000h
Light features Dimmable
Max. system power 14W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rated lifetime L70/B50 at 25 °C 30000h
Rating per bulb 14W
Series URail
Suitable for number of light sources 1
Width 123mm

Reviews

Be the first to submit a review

Trustpilot