Paulmann 96942 URail LED Light 14W Black/Chrome Dimmable High Lumen

MPN
96942
Brand
Paulmann
EAN-13
4000870969427
Order Code
05-7709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £64.83
10+ £62.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Paulmann 96942 high voltage mounting rail light features a built-in 14 W monochrome LED. It has a matte black and chrome finish, offering a sleek design suitable for modern interiors. This rail light is typically used for accent or task lighting in living spaces and commercial environments.
Type High voltage mounting rail light
Housing colour Neutral white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 4000K
Dimensions (W x H) 123 x 191mm
Height/depth 191mm
Housing Material Metal
Lamp type LED (monochrome)
Lifespan 30000h
Light features Dimmable
Max. system power 14W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 14W
Series URail
Suitable for number of light sources 1
Width 123mm

Reviews

Be the first to submit a review

Trustpilot