Paulmann 96940 URail Tubo Rail Lamp LED 4.5W Black Matt Neutral White

MPN
96940
Brand
Paulmann
EAN-13
4000870969403
Order Code
05-7708
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £24.76
10+ £23.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Paulmann's high voltage mounting rail light features a built-in 4.5 W LED in a sleek black (matt) finish. The Paulmann 96940 model provides monochrome lighting ideal for modern interior designs. It's typically used for accent or task lighting in residential and commercial spaces.
Type High voltage mounting rail light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 4000K
Dimensions (L x W x H) 105 x 42 x 196mm
Height/depth 196mm
Housing Material Metal
Lamp type LED (monochrome)
Length 105mm
Lifespan 30000h
Max. system power 4.5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 0W
Series URail
Suitable for number of light sources 1
Width 42mm

Reviews

Be the first to submit a review

Trustpilot