Paulmann 96939 URail Rail Lamp Black/Chrome Neutral White LED 5W

MPN
96939
Brand
Paulmann
EAN-13
4000870969397
Order Code
05-7707
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann's high voltage mounting rail light, model 96939, features a built-in monochrome 5 W LED in a sleek black matte and chrome finish. It is designed for use in lighting systems requiring a single piece, providing efficient illumination with its integrated LED technology. Typical applications include modern interior spaces where stylish and functional lighting is desired.
Type High voltage mounting rail light
Housing colour Neutral white
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 4000K
Dimensions (W x H) 98 x 147mm
Height/depth 147mm
Housing Material Metal
Lamp type LED (monochrome)
Lifespan 30000h
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 98mm

Reviews

Be the first to submit a review

Trustpilot