Paulmann 96911 URail Rail Light GU10 Black Matt 10W Bulb Flexibility

MPN
96911
Brand
Paulmann
EAN-13
4000870969113
Order Code
05-7692
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.32
10+ £17.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's high voltage mounting rail light features a matte black finish and is designed for GU10 bulbs. This versatile lighting solution, referenced as Paulmann 96911, is ideal for customisable and modern lighting arrangements. It is commonly used for indoor spaces requiring flexible and focused illumination.
Type High voltage mounting rail light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Dimensions (W x H) 58 x 151mm
Height/depth 151mm
Light features Dimmable
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1
Width 58mm

Reviews

Be the first to submit a review

Trustpilot