Paulmann 96920 Panel Loop LED Rail Light 7W Black Chrome Low-Glare

MPN
96920
Brand
Paulmann
EAN-13
4000870969205
Order Code
05-7700
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £73.00 £62.05
10+ £60.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 10/11/2026

The Paulmann Panel Loop is a high voltage mounting rail light featuring a built-in 7 W LED, designed in a matte black and chrome finish. It is ideal for modern lighting solutions and can be used in various residential or commercial settings to provide efficient illumination. The product is identified with codes such as 04000870969205 and 96920.
Type High voltage mounting rail light
Housing colour Warm white
Dimmable No
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (L x W x H) 11 cm x 380 mm x 35 mm
Height/depth 35mm
Housing Material Aluminium/PVC
Lamp type LED (monochrome)
Length 11cm
Lifespan 30000h
Light features Flexible
Max. system power 7W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 7W
Series URail
Suitable for number of light sources 1
Width 380mm

Reviews

Be the first to submit a review

Trustpilot