Paulmann 96917 URail Spot Tubo LED Light 4.5W Black Adjustable

MPN
96917
Brand
Paulmann
EAN-13
4000870969175
Order Code
05-7697
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.07
10+ £23.89
50+ £23.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 77 in stock

Paulmann's high voltage mounting rail light utilises a built-in 4.5 W monochrome LED with a matt black finish. The Paulmann 96917 model is designed for efficient overhead lighting on rail systems. Typically used in modern interiors, it provides a sleek and energy-efficient lighting solution.
Type High voltage mounting rail light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour of light adjustable black
Colour Temperature 3000K
Dimensions (W x H) 42 x 186mm
Height/depth 186mm
Lamp type LED (monochrome)
Lifespan 30000h
Max. system power 4.5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 0W
Series URail
Suitable for number of light sources 1
Width 42mm

Reviews

Be the first to submit a review

Trustpilot