Paulmann 96913 URail Light E14 Black Flexible DecoSystems Screen Ready

MPN
96913
Brand
Paulmann
EAN-13
4000870969137
Order Code
05-7693
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.02
10+ £23.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

The Paulmann high voltage mounting rail light is a versatile and stylish black matt fitting. This lighting solution, model 96913, is ideal for customisable and flexible lighting arrangements. It's typically used in modern interiors for effective and aesthetic illumination.
Type High voltage mounting rail light
Housing colour Black (matt)
Energy efficiency rating n.a
Base E14
Diameter 44mm
Dimensions (Ø x H) 44 x 163mm
Height/depth 163mm
Light features Dimmable
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 0

Reviews

Be the first to submit a review

Trustpilot