Paulmann 96918 URail High Voltage Rail Light Black/Chrome GU10 LED

MPN
96918
Brand
Paulmann
EAN-13
4000870969182
Order Code
05-7698
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £34.00 £28.90
10+ £27.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Paulmann high voltage mounting rail light is a black, matte-finished light with chrome accents. Featuring a GU10 fitting, it is ideal for use in modern home or office environments. The Paulmann 96918 model ensures reliable and stylish illumination.
Type High voltage mounting rail light
Housing colour Black (matt), Chrome°C
IP Rating IP20
Energy efficiency rating n.a
Base GU10
Diameter 65mm
Dimensions (Ø x H) 65 x 112mm
Height/depth 112mm
Housing Material Metal
Light features Dimmable
Nominal Voltage 230V
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot