Paulmann 96915 URail LED Light 5W Black Matt High Voltage Rail Compatible

MPN
96915
Brand
Paulmann
EAN-13
4000870969151
Order Code
05-7695
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £29.56
10+ £28.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Paulmann's high voltage mounting rail light, model 96915, features a built-in 5 W monochrome LED with a matt black finish. It provides efficient lighting for modern spaces and is ideal for sleek, streamlined installations. This product is well-suited for both residential and commercial environments where reliable and stylish lighting solutions are desired.
Type High voltage mounting rail light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Base Built-in LED
Colour Temperature 2700K
Dimensions (W x H) 98 x 147mm
Height/depth 147mm
Housing Material Metal
Lamp type LED (monochrome)
Lifespan 30000h
Light features Dimmable
Max. system power 5W
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 5W
Series URail
Suitable for number of light sources 1
Width 98mm

Reviews

Be the first to submit a review

Trustpilot